Part Details for CA3004 by RCA
Overview of CA3004 by RCA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CA3004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 1 |
|
Buy Now |
Part Details for CA3004
CA3004 CAD Models
CA3004 Part Data Attributes:
|
CA3004
RCA
Buy Now
Datasheet
|
Compare Parts:
CA3004
RCA
RF/Microwave Amplifier, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | CAN12,.23 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN12,.23 | |
Power Supplies | +-6 V | |
Supply Current-Max | 25 mA | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |