Part Details for CA3-B0-24-650-321-C by Carling Technologies
Overview of CA3-B0-24-650-321-C by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3-B0-24-650-321-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1511
|
Newark | Circuit Breaker, 3 Pole, 50A, 277Vac, Product Range:C Series, Current Rating:50A, No. Of Poles:3 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:160S, Dielectric Strength:1.96Kv Rohs Compliant: Yes |Carling Technologies CA3-B0-24-650-321-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.6600 / $247.5600 | Buy Now |
DISTI #
432-CA3-B0-24-650-321-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.4700 | Buy Now |
DISTI #
691-CA3B024650321C
|
Mouser Electronics | Circuit Breakers 3-pole, Handle, 50 amp circuit breaker, Stud 1/4-20 terminals, UL 1077 Recognized CSA Accepted RoHS: Compliant | 11 |
|
$169.0700 / $222.8400 | Buy Now |
DISTI #
72639268
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-B0-24-650-321-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$218.4700 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC RoHS: Compliant |
10 In Stock |
|
$143.8400 / $221.7300 | Buy Now |
DISTI #
73172992
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 9 |
|
$186.9920 / $288.2490 | Buy Now |
DISTI #
000000000000318935
|
Sager | Circuit Breakers 3-pole, Handle, 50 amp circuit breaker, Stud 1/4-20 terminals, UL 1077 Recognized CSA Accepted Min Qty: 1 | 0 |
|
$88.5900 / $195.0900 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC RoHS: Compliant |
10 In Stock |
|
$143.8400 / $221.7300 | Buy Now |
Part Details for CA3-B0-24-650-321-C
CA3-B0-24-650-321-C CAD Models
CA3-B0-24-650-321-C Part Data Attributes
|
CA3-B0-24-650-321-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA3-B0-24-650-321-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |