Part Details for CA3-B0-24-450-12C-C by Carling Technologies
Results Overview of CA3-B0-24-450-12C-C by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3-B0-24-450-12C-C Information
CA3-B0-24-450-12C-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CA3-B0-24-450-12C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA3-B0-24-450-12C-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.3700 | Buy Now |
DISTI #
691-CA3B02445012CC
|
Mouser Electronics | Circuit Breakers CA3B02445012CC RoHS: Compliant | 0 |
|
$201.0000 / $222.7400 | Order Now |
DISTI #
72639051
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-B0-24-450-12C-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$210.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$173.3600 / $182.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC/480VAC RoHS: Compliant |
24 In Stock |
|
$203.5800 / $254.9600 | Buy Now |
DISTI #
58817483
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC/480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 24 |
|
$264.6540 / $331.4480 | Buy Now |
DISTI #
000000000000318870
|
Sager | Circuit Breakers CA3B02445012CC Min Qty: 1 | 0 |
|
$95.8500 / $211.0600 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC/480VAC RoHS: Compliant |
24 In Stock |
|
$203.5800 / $254.9600 | Buy Now |
Part Details for CA3-B0-24-450-12C-C
CA3-B0-24-450-12C-C CAD Models
CA3-B0-24-450-12C-C Part Data Attributes
|
CA3-B0-24-450-12C-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA3-B0-24-450-12C-C
Carling Technologies
Magnetic Circuit Breaker,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |