Part Details for CA2B034620121D by Carling Technologies
Overview of CA2B034620121D by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2B034620121D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker 2Pole 20A RoHS: Compliant |
27 In Stock |
|
$45.5700 / $81.1300 | Buy Now |
DISTI #
CA2-B0-34-620-121-D
|
TTI | Circuit Breakers 2-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$46.7100 / $125.2100 | Buy Now |
|
Master Electronics | Circuit Breaker 2Pole 20A RoHS: Compliant |
27 In Stock |
|
$45.5700 / $81.1300 | Buy Now |