Part Details for CA29-1 by MACOM
Overview of CA29-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2978 | Analog Devices | Ribbon Cable | |
ADM8324WCA29ARJZR7 | Analog Devices | T_rst_min=140ms, T_wd__fast_ma |
Price & Stock for CA29-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA29-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-1.6GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,757.3100 | Buy Now |
DISTI #
937-CA29-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,699.3400 | Order Now |
Part Details for CA29-1
CA29-1 CAD Models
CA29-1 Part Data Attributes
|
CA29-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA29-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 15.5 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |
Alternate Parts for CA29-1
This table gives cross-reference parts and alternative options found for CA29-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA29-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA29-1 | 10MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | CA29-1 vs CA29-1 |