Part Details for CA2832C by Motorola Mobility LLC
Results Overview of CA2832C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA2832C Information
CA2832C by Motorola Mobility LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CA2832C
CA2832C CAD Models
CA2832C Part Data Attributes
|
CA2832C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CA2832C
Motorola Mobility LLC
1 MHz - 200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714F-03, 9 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 34 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for CA2832C
This table gives cross-reference parts and alternative options found for CA2832C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2832C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA2832H | Motorola Mobility LLC | Check for Price | 1 MHz - 200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | CA2832C vs CA2832H |
CA2832H | Motorola Semiconductor Products | Check for Price | Wide Band Medium Power Amplifier, 1MHz Min, 200MHz Max, Hybrid, | CA2832C vs CA2832H |