Part Details for CA25C3742HMR by CTS Corporation
Overview of CA25C3742HMR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA25C3742HMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA25C3742HMRTR-ND
|
DigiKey | XTAL OSC XO 37.4000MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3345 | Buy Now |
DISTI #
CA25C3742HMR
|
Avnet Americas | - Tape and Reel (Alt: CA25C3742HMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1816 / $1.3832 | Buy Now |
DISTI #
774-CA25C3742HMR
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 37.4000MHz, +1.8V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1100 | Buy Now |
Part Details for CA25C3742HMR
CA25C3742HMR CAD Models
CA25C3742HMR Part Data Attributes
|
CA25C3742HMR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA25C3742HMR
CTS Corporation
HCMOS Output Clock Oscillator, 37.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.07X.09,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CA25C3742HMR
This table gives cross-reference parts and alternative options found for CA25C3742HMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C3742HMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25C3742GMR | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742GMR |
CA25C3742NMT | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742NMT |
CA25C3742NMR | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742NMR |
CA25C3742PMT | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742PMT |
CA25C3742HMT | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742HMT |
CA25C3742IMT | HCMOS Output Clock Oscillator, 37.4MHz Nom, | CTS Corporation | CA25C3742HMR vs CA25C3742IMT |