-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 26MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1533CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.0864 / $1.8100 | Buy Now |
DISTI #
CA25C2603HLT
|
Avnet Abacus | Automotive Grade Clock Oscillator 26MHz 50ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA25C2603HLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA25C2603HLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA25C2603HLT
CTS Corporation
HCMOS Output Clock Oscillator, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CA25C2603HLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C2603HLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25C2603GLT | HCMOS Output Clock Oscillator, 26MHz Nom, | CTS Corporation | CA25C2603HLT vs CA25C2603GLT |
CA25C2603ILR | HCMOS Output Clock Oscillator, 26MHz Nom, | CTS Corporation | CA25C2603HLT vs CA25C2603ILR |
CA25C2603ILT | HCMOS Output Clock Oscillator, 26MHz Nom, | CTS Corporation | CA25C2603HLT vs CA25C2603ILT |
CA25C2603HLR | HCMOS Output Clock Oscillator, 26MHz Nom, | CTS Corporation | CA25C2603HLT vs CA25C2603HLR |
CA25C2603GLR | HCMOS Output Clock Oscillator, 26MHz Nom, | CTS Corporation | CA25C2603HLT vs CA25C2603GLR |
FO2HSBBM26.0-T3 | HCMOS Output Clock Oscillator, 26MHz Nom, | Abracon Corporation | CA25C2603HLT vs FO2HSBBM26.0-T3 |