Part Details for CA25C0802GLT by CTS Corporation
Overview of CA25C0802GLT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA25C0802GLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA25C0802GLT
|
Avnet Americas | Automotive Grade Clock Oscillator 8MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA25C0802GLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CA25C0802GLT
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +3.3V, Stab +/-100ppm, -40C/+105C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.1900 / $1.2900 | Order Now |
Part Details for CA25C0802GLT
CA25C0802GLT CAD Models
CA25C0802GLT Part Data Attributes
|
CA25C0802GLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA25C0802GLT
CTS Corporation
HCMOS Output Clock Oscillator, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CA25C0802GLT
This table gives cross-reference parts and alternative options found for CA25C0802GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C0802GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25C0802PLR | HCMOS Output Clock Oscillator, 8MHz Nom, | CTS Corporation | CA25C0802GLT vs CA25C0802PLR |
CA25C0802NLR | HCMOS Output Clock Oscillator, 8MHz Nom, | CTS Corporation | CA25C0802GLT vs CA25C0802NLR |
CA25C0802HLT | HCMOS Output Clock Oscillator, 8MHz Nom, | CTS Corporation | CA25C0802GLT vs CA25C0802HLT |