There are no models available for this part yet.
Overview of CA24J167207DQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA24J167207DQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51583771
|
Verical | Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC 186.42VA Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 310 |
|
$3.1850 / $14.2870 | Buy Now |
CAD Models for CA24J167207DQ by C&K
Part Data Attributes for CA24J167207DQ by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
GREEN
|
Actuator Length
|
0.197 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Additional Feature
|
ROHS COMPL, GREEN TRANSLUCENT
|
Body Breadth
|
25.5 mm
|
Body Color
|
BLACK
|
Body Height
|
26.52 mm
|
Body Length or Diameter
|
33.53 mm
|
Center Contact Material
|
COIN SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.25HP@250VAC
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
GREEN LAMP
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.362 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CA24J167207DQ
This table gives cross-reference parts and alternative options found for CA24J167207DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA24J167207DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGPO501-TW-B-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGPO501-TW-B-R/125N |
LTGLO505-TW-B-R/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGLO505-TW-B-R/125N |
LTGVO511-TB-B-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGVO511-TB-B-R/125N |
LTGPO501-TW-B-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGPO501-TW-B-R/28V |
TGCO510-TB-W | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs TGCO510-TB-W |
LTGWO505-TB-B-R/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGWO505-TB-B-R/125N |
LTGNO501-TB-W-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGNO501-TB-W-R/6V |
LTGNO500-TB-W-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGNO500-TB-W-R/250N |
LTGVO505-TB-B-R/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGVO505-TB-B-R/125N |
LTGTO501-TW-W-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA24J167207DQ vs LTGTO501-TW-W-R/125N |