Part Details for CA24D12-30 by Wall Industries Inc
Overview of CA24D12-30 by Wall Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA24D12-30
CA24D12-30 CAD Models
CA24D12-30 Part Data Attributes
|
CA24D12-30
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CA24D12-30
Wall Industries Inc
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | DIP, DIP10,2.5,400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,2.5,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |