Part Details for CA23030 by MEDID
Overview of CA23030 by MEDID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA23030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MED.CA23030
|
TME | Cutting wheel, Ø: 230mm, Øhole: 22mm, Disc thick: 3mm, metal,steel Min Qty: 1 | 5 |
|
$3.3000 / $3.5600 | Buy Now |