Part Details for CA22100028A06 by Belden Inc
Overview of CA22100028A06 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CA22100028A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL11477-ND
|
DigiKey | 6P HARNESS B10GX CMP BLK 28FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.8700 | Buy Now |
DISTI #
566-CA22100028A06
|
Mouser Electronics | Ethernet Cables / Networking Cables 6P HARNESS B10GX CMP BLK 28FT RoHS: Compliant | 0 |
|
$589.7700 / $614.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$547.9000 / $579.9100 | Buy Now |
Part Details for CA22100028A06
CA22100028A06 CAD Models
CA22100028A06 Part Data Attributes
|
CA22100028A06
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA22100028A06
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 22.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 8.533 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |