Part Details for CA21J12207PQ by Littelfuse Inc
Overview of CA21J12207PQ by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA21J12207PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Rocker Switch RoHS: Compliant |
768 Partner Stock |
|
$6.9000 / $12.3600 | Buy Now |
DISTI #
C1S146000430071
|
Chip1Stop | Switch Rocker ON ON DPDT Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant | 490 |
|
$2.0400 | Buy Now |
|
Master Electronics | Power Rocker Switch RoHS: Compliant |
768 Partner Stock |
|
$6.9000 / $12.3600 | Buy Now |