Part Details for CA21300066A06 by Belden Inc
Overview of CA21300066A06 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA21300066A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL28343-ND
|
DigiKey | PIGTAIL-B B10GX CMR BLK 66FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.3500 | Buy Now |
DISTI #
566-CA21300066A06
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-B B10GX CMR BLK 66FT | 0 |
|
$589.2700 / $614.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$538.9600 / $571.1500 | Buy Now |
Part Details for CA21300066A06
CA21300066A06 CAD Models
CA21300066A06 Part Data Attributes
|
CA21300066A06
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA21300066A06
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |