Part Details for CA21109007 by Belden Inc
Overview of CA21109007 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA21109007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2150
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat6A, 7Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Belden CA21109007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.2500 / $25.0500 | Buy Now |
DISTI #
BEL25660-ND
|
DigiKey | PATCHCORD B10GX CMR WHT 7FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8500 | Buy Now |
DISTI #
566-CA21109007
|
Mouser Electronics | Ethernet Cables / Networking Cables 23AWG 4PR SOLID 10GX 7 FEET WHITE RoHS: Compliant | 3 |
|
$21.9900 / $23.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$17.7200 / $22.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$17.7200 / $22.8500 | Buy Now |