Part Details for CA20L20A48SXB by ITT Interconnect Solutions
Overview of CA20L20A48SXB by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L20A48SXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20L20A48SXB-ND
|
DigiKey | CONN RCPT FMALE 19P SILVER SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$39.7000 / $86.0100 | Buy Now |
DISTI #
CA20L20A48SXB
|
Avnet Americas | - Bulk (Alt: CA20L20A48SXB) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0631 / $48.0263 | Buy Now |
DISTI #
965-C2L248SXB
|
Mouser Electronics | Circular MIL Spec Connector CAB 19C 19#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$49.9500 | Order Now |
DISTI #
ITTCA20L20A48SXB
|
Heilind Electronics | 121575-0072 X | Americas - 0 in Stock |
|
$53.1029 / $53.8956 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.8200 / $122.7700 | Buy Now | |
DISTI #
70753178
|
Verical | Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$66.3916 / $137.1142 | Buy Now |
DISTI #
78878534
|
Verical | Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.4390 | Buy Now |
DISTI #
ITTCA20L20A48SXB
|
Interstate Connecting Components | 121575-0072 X | 0 |
|
$53.1029 / $53.8956 | Buy Now |
DISTI #
CA20L20A48SXB
|
PEI Genesis | CAB 19C 19#16 SKT RECP BOX Min Qty: 1 | 85 |
|
$45.2700 / $86.0100 | Buy Now |
|
Master Electronics | 0 |
|
$44.8200 / $122.7700 | Buy Now |
Part Details for CA20L20A48SXB
CA20L20A48SXB CAD Models
CA20L20A48SXB Part Data Attributes
|
CA20L20A48SXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L20A48SXB
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |