Part Details for CA20L20-27S-B by ITT Interconnect Solutions
Overview of CA20L20-27S-B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L20-27S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20L20-27S-B
|
Avnet Americas | - Bulk (Alt: CA20L20-27S-B) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3320 / $42.3605 | Buy Now |
DISTI #
965-CA20L20-27S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.0600 | Order Now |
DISTI #
ITTCA20L20-27S-B
|
Heilind Electronics | CA20L20-27S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$39.5400 / $108.2900 | Buy Now | |
DISTI #
37238543
|
Verical | Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 538 |
|
$47.0592 / $89.4122 | Buy Now |
DISTI #
78878434
|
Verical | Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$47.7111 | Buy Now |
DISTI #
ITTCA20L20-27S-B
|
Interstate Connecting Components | CA20L20-27S-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$39.5400 / $108.2900 | Buy Now |
Part Details for CA20L20-27S-B
CA20L20-27S-B CAD Models
CA20L20-27S-B Part Data Attributes
|
CA20L20-27S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L20-27S-B
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |