Part Details for CA20C5007NLT by CTS Corporation
Overview of CA20C5007NLT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20C5007NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20C5007NLT
|
Avnet Americas | Automotive Grade Clock Oscillator 50MHz 150ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA20C5007NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CA20C5007NLT
|
Mouser Electronics | Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab +/-150ppm, -40C/+150C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.3200 / $1.3900 | Order Now |
Part Details for CA20C5007NLT
CA20C5007NLT CAD Models
CA20C5007NLT Part Data Attributes
|
CA20C5007NLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA20C5007NLT
CTS Corporation
HCMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.06X.08,50/38 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for CA20C5007NLT
This table gives cross-reference parts and alternative options found for CA20C5007NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA20C5007NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA20C5007HLT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | CA20C5007NLT vs CA20C5007HLT |
CA20C5007GLT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | CA20C5007NLT vs CA20C5007GLT |
CA20C5007PLR | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | CA20C5007NLT vs CA20C5007PLR |
CA20C5007PLT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | CA20C5007NLT vs CA20C5007PLT |
CA20C5007NLR | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | CA20C5007NLT vs CA20C5007NLR |