Part Details for CA20C2504GMT by CTS Corporation
Overview of CA20C2504GMT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20C2504GMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1491CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$2.0790 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Automotive Grade Clock Oscillator 25MHz 30ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.7840 / $1.1250 | Buy Now |
DISTI #
68480199
|
Verical | Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 55% 1.8V Automotive AEC-Q200 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 3000 |
|
$1.4174 / $1.4967 | Buy Now |
DISTI #
CA20C2504GMT
|
Avnet Abacus | Automotive Grade Clock Oscillator 25MHz 30ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA20C2504GMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive Grade Clock Oscillator 25MHz 30ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.7840 / $1.1250 | Buy Now |
Part Details for CA20C2504GMT
CA20C2504GMT CAD Models
CA20C2504GMT Part Data Attributes
|
CA20C2504GMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA20C2504GMT
CTS Corporation
HCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA20C2504GMT
This table gives cross-reference parts and alternative options found for CA20C2504GMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA20C2504GMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA20C2504IMR | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA20C2504GMT vs CA20C2504IMR |
CA25C2504GMR | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA20C2504GMT vs CA25C2504GMR |