CA20C2403HNR
CTS Corporation
Description: HCMOS Output Clock Oscillator, 24MHz Nom,

Overview of CA20C2403HNR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CA20C2403HNR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CA20C2403HNRTR-ND
DigiKey XTAL OSC XO 24.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.2387
$1.2387 Buy Now
DISTI # CA20C2403HNR
Avnet Americas - Tape and Reel (Alt: CA20C2403HNR) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $1.2714
  • 6,000 $1.2546
  • 12,000 $1.1956
  • 18,000 $1.1620
  • 24,000 $1.1367
  • 30,000 $1.1114
  • 300,000 $1.0862
$1.0862 / $1.2714 Buy Now
DISTI # 774-CA20C2403HNR
Mouser Electronics Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 24.0000MHz, +2.5V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 3,000 $1.1900
  • 6,000 $1.1400
$1.1400 / $1.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $1.0600
$1.0600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $2.8600
  • 1,500 $1.5200
  • 2,250 $1.0700
  • 3,000 $1.0500
$1.0500 / $2.8600 Buy Now

CAD Models for CA20C2403HNR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA20C2403HNR by CTS Corporation

CA20C2403HNR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
7 ns
Screening Level
AEC-Q200
Supply Current-Max
15 mA
Supply Voltage-Max
2.665 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CA20C2403HNR
    CTS Corporation
    HCMOS Output Clock Oscillator, 24MHz Nom,
    VS

Alternate Parts for CA20C2403HNR

This table gives cross-reference parts and alternative options found for CA20C2403HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA20C2403HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA20C2403INR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403INR
CA20C2403INT HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403INT
CA20C2403GNT HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403GNT
CA20C2403HNT HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403HNT
Part Number Description Manufacturer Compare
CA20C2403GNR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403GNR
CA20C2403INR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA20C2403INR
CA25C2403INR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA25C2403INR
CA25C2403GNR HCMOS Output Clock Oscillator, 24MHz Nom, CTS Corporation CA20C2403HNR vs CA25C2403GNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA20C2403HNR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA20C2403HNR by CTS Corporation

Select Manufacturer
Which Manufacturer of CA20C2403HNR would you like to use for your alert(s)?
  • Please alert me when CA20C2403HNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA20C2403HNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA20C2403HNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA20C2403HNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA20C2403HNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA20C2403HNR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: