Part Details for CA2-B3-44-450-122-D by Carling Technologies
Overview of CA2-B3-44-450-122-D by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CA2-B3-44-450-122-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5700 / $116.7700 | Buy Now |
DISTI #
000000000001381940
|
Sager | Circuit Breakers CA2B344450122D | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5700 / $116.7700 | Buy Now |
Part Details for CA2-B3-44-450-122-D
CA2-B3-44-450-122-D CAD Models
CA2-B3-44-450-122-D Part Data Attributes
|
CA2-B3-44-450-122-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B3-44-450-122-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |