Part Details for CA2-B2-12-625-422-C by Carling Technologies
Overview of CA2-B2-12-625-422-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CA2-B2-12-625-422-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA2-B2-12-625-422-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.9200 | Buy Now |
DISTI #
691-CA2B212625422C
|
Mouser Electronics | Circuit Breakers CA2B212625422C | 0 |
|
$116.3500 / $157.8900 | Order Now |
DISTI #
72636621
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B2-12-625-422-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1400 / $159.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3500 / $132.7300 | Buy Now |
DISTI #
000000000001381902
|
Sager | Circuit Breakers CA2B212625422C Min Qty: 1 | 0 |
|
$60.6700 / $144.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.3500 / $132.7300 | Buy Now |
Part Details for CA2-B2-12-625-422-C
CA2-B2-12-625-422-C CAD Models
CA2-B2-12-625-422-C Part Data Attributes
|
CA2-B2-12-625-422-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B2-12-625-422-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |