There are no models available for this part yet.
Overview of CA2-B0-42-615-121-D by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CA2-B0-42-615-121-D by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CA2-B0-42-615-121-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6800 | Buy Now | |
DISTI #
691-CA2B042615121D
|
Mouser Electronics | Circuit Breakers CA2B042615121D RoHS: Compliant | 0 |
|
$126.4200 / $154.6800 | Order Now | |
DISTI #
72541206
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-42-615-121-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3800 | RFQ | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/480VAC RoHS: Compliant |
3 In Stock |
|
$132.4600 / $175.4200 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/480VAC RoHS: Compliant |
3 In Stock |
|
$132.4600 / $175.4200 | Buy Now |
CAD Models for CA2-B0-42-615-121-D by Carling Technologies
Part Data Attributes for CA2-B0-42-615-121-D by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
63.5 mm
|
Body Length or Diameter
|
47 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
480 V
|
Rated Voltage(DC)
|
150 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|