There are no models available for this part yet.
Overview of CA2-B0-34-660-121-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA2-B0-34-660-121-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CA2-B0-34-660-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.6800 | Buy Now | |
DISTI #
691-CA2B034660121C
|
Mouser Electronics | Circuit Breakers CA2B034660121C RoHS: Compliant | 0 |
|
$163.3700 / $183.6800 | Order Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 60A 250VAC/80VDC RoHS: Compliant |
6 In Stock |
|
$162.0200 / $208.3800 | Buy Now | ||
DISTI #
82738517
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 60A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 5 |
|
$210.6260 / $270.8940 | Buy Now | |
DISTI #
000000000003323567
|
Sager | Circuit Breakers CIRCUIT BREAKER HYMAG Min Qty: 1 | 0 |
|
$74.4800 / $164.0100 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 60A 250VAC/80VDC RoHS: Compliant |
6 In Stock |
|
$162.0200 / $208.3800 | Buy Now |
CAD Models for CA2-B0-34-660-121-C by Carling Technologies
Part Data Attributes for CA2-B0-34-660-121-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
63.5 mm
|
Body Length or Diameter
|
47 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
60 A
|
Rated Voltage(AC)
|
480 V
|
Rated Voltage(DC)
|
150 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|