Part Details for CA2-B0-34-610-12C-C by Carling Technologies
Overview of CA2-B0-34-610-12C-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B0-34-610-12C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J8987
|
Newark | Circuit Breaker, Magnetic Hydraulic, 2P, 277V, 10A, Product Range:C Series, Current Rating:10A, No. Of Poles:2 Pole, Input Voltage Vac:480V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:3.75Kv Rohs Compliant: Yes |Carling Technologies CA2-B0-34-610-12C-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$127.1000 | Buy Now |
DISTI #
432-CA2-B0-34-610-12C-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6700 | Buy Now |
DISTI #
691-CA2B03461012CC
|
Mouser Electronics | Circuit Breakers CA2B03461012CC RoHS: Compliant | 0 |
|
$132.6800 / $155.6700 | Order Now |
DISTI #
72540866
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-34-610-12C-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$129.5200 / $161.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6000 / $130.8300 | Buy Now |
DISTI #
000000000001381850
|
Sager | Circuit Breakers CA2B03461012CC Min Qty: 1 | 0 |
|
$59.8000 / $142.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.6000 / $130.8300 | Buy Now |
Part Details for CA2-B0-34-610-12C-C
CA2-B0-34-610-12C-C CAD Models
CA2-B0-34-610-12C-C Part Data Attributes
|
CA2-B0-34-610-12C-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-34-610-12C-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |