-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K6182
|
Newark | Ca2B022630121D Rohs Compliant: Yes |Carling Technologies CA2-B0-22-630-121-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9900 / $136.3700 | Buy Now |
DISTI #
432-CA2-B0-22-630-121-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1900 | Buy Now |
DISTI #
691-CA2B022630121D
|
Mouser Electronics | Circuit Breakers 2-pole, Handle, 30 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 RoHS: Compliant | 1 |
|
$144.7200 / $147.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/480VAC RoHS: Compliant |
17 In Stock |
|
$96.6600 / $127.9600 | Buy Now |
DISTI #
77264071
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 16 |
|
$131.1960 / $166.3480 | Buy Now |
DISTI #
CA2-B0-22-630-121-D
|
TTI | Circuit Breakers 2-pole, Handle, 30 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.1800 / $127.9600 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/480VAC RoHS: Compliant |
17 In Stock |
|
$96.6600 / $127.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA2-B0-22-630-121-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-22-630-121-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |