Part Details for CA2-B0-14-615-3B1-MG by Carling Technologies
Overview of CA2-B0-14-615-3B1-MG by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B0-14-615-3B1-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA2-B0-14-615-3B1-MG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.1900 | Buy Now |
DISTI #
691-CA2B0146153B1MG
|
Mouser Electronics | Circuit Breakers CA2B0146153B1MG RoHS: Compliant | 0 |
|
$115.0700 / $156.1500 | Order Now |
|
Onlinecomponents.com | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-14-615-3B1-MG RoHS: Compliant | 0 |
|
$52.4200 / $133.7700 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$169.1136 / $184.9680 | Buy Now | |
DISTI #
000000000005750311
|
Sager | Circuit Breakers CA2B0146153B1MG Min Qty: 1 | 0 |
|
$60.0000 / $143.2900 | Buy Now |
|
Master Electronics | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-14-615-3B1-MG RoHS: Compliant | 0 |
|
$52.4200 / $133.7700 | Buy Now |
Part Details for CA2-B0-14-615-3B1-MG
CA2-B0-14-615-3B1-MG CAD Models
CA2-B0-14-615-3B1-MG Part Data Attributes
|
CA2-B0-14-615-3B1-MG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-14-615-3B1-MG
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |