Part Details for CA1BS-12V-C-5 by Panasonic Electronic Components
Overview of CA1BS-12V-C-5 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CA1BS-12V-C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7022
|
Newark | Ca Automotive R |Panasonic CA1BS-12V-C-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.7500 | Buy Now |
DISTI #
255-CA1BS-12V-C-5-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 20A 12V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5905 | Buy Now |
DISTI #
CA1BS-12V-C-5
|
Avnet Americas | Relay Automotive SPST-NC 20A 12VDC 100Ohm Plug-In Direct Mount - Bulk (Alt: CA1BS-12V-C-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.5856 / $2.9276 | Buy Now |
DISTI #
769-CA1BS-12V-C-5
|
Mouser Electronics | Automotive Relays CA Automotive R | 0 |
|
$3.1800 / $4.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5500 / $3.8800 | Buy Now |
Part Details for CA1BS-12V-C-5
CA1BS-12V-C-5 CAD Models
CA1BS-12V-C-5 Part Data Attributes
|
CA1BS-12V-C-5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CA1BS-12V-C-5
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.12A (Coil), 12VDC (Coil), 1.4mW (Coil), 20A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 17.4 mm | |
Body Height | 37 mm | |
Body Length or Diameter | 21.5 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1.4 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Physical Dimension | 21.5mm x 17.4mm x 37mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |