Part Details for CA1B034620121C by Carling Technologies
Overview of CA1B034620121C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1B034620121C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC RoHS: Compliant |
43 In Stock |
|
$16.2200 / $33.0800 | Buy Now |
DISTI #
CA1-B0-34-620-121-C
|
TTI | Circuit Breakers 1-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 172 In Stock |
|
$20.8400 / $38.8000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/480VAC RoHS: Compliant |
43 In Stock |
|
$16.2200 / $33.0800 | Buy Now |