Part Details for CA1AR-12V-A-5 by Panasonic Electronic Components
Overview of CA1AR-12V-A-5 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CA1AR-12V-A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7010
|
Newark | Ca Automotive R |Panasonic CA1AR-12V-A-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $5.1700 | Buy Now |
DISTI #
255-CA1AR-12V-A-5-ND
|
DigiKey | CA AUTOMOTIVE RELAY Min Qty: 1 Lead time: 20 Weeks Container: Tray |
178 In Stock |
|
$3.5630 / $5.3300 | Buy Now |
DISTI #
CA1AR-12V-A-5
|
Avnet Americas | Relay Automotive SPST-NO 30A 12VDC 80Ohm Plug-In Bracket Mount - Bulk (Alt: CA1AR-12V-A-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9260 / $3.1885 | Buy Now |
DISTI #
769-CA1AR-12V-A-5
|
Mouser Electronics | Automotive Relays CA Automotive R RoHS: Compliant | 45 |
|
$2.9700 / $5.3300 | Buy Now |
DISTI #
74613476
|
RS | Automotive Relay (Plug-in Obihiro)CA Automotive Relay | Panasonic Electronic Components CA1AR-12V-A-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6500 / $5.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $4.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $4.2300 | Buy Now |