Part Details for CA1A-12V-N-5 by Panasonic Electronic Components
Overview of CA1A-12V-N-5 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CA1A-12V-N-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4362
|
Newark | Relay, Automotive, Spst-No, 12Vdc, 30A, Coil Voltage:12Vdc, Contact Current:30A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Ca Series, Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Panasonic CA1A-12V-N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$3.7500 / $5.7900 | Buy Now |
DISTI #
255-5268-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 30A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
42 In Stock |
|
$4.0414 / $6.0600 | Buy Now |
DISTI #
CA1A-12V-N-5
|
Avnet Americas | Relay Automotive SPST-NO 150A 12VDC 80 Ohm Panel Carton (Alt: CA1A-12V-N-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.4181 / $3.7247 | Buy Now |
DISTI #
769-CA1A-12V-N-5
|
Mouser Electronics | Automotive Relays CA Relay(Automo RoHS: Compliant | 422 |
|
$3.5700 / $5.8600 | Buy Now |
DISTI #
V79:2366_28748960
|
Arrow Electronics | Power Relay 12VDC 150A SPST-NO(21.5x17.4x54.5)mm Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 47 |
|
$3.5560 / $5.1750 | Buy Now |
DISTI #
70618103
|
RS | RELAY AUTOMOTIVE SPST 30A 12V | Panasonic Electronic Components CA1A-12V-N-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 29 |
|
$5.6300 / $6.1900 | Buy Now |
|
Future Electronics | CA Series SPST 12 V Screw Mount Sealed Automotive Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.3200 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 150A SPST-NO (21.5mm 17.4mm 54.5mm) Automotive RoHS: Compliant |
224 In Stock |
|
$3.1500 / $3.8100 | Buy Now |
DISTI #
61753469
|
Verical | Power Relay 12VDC 150A SPST-NO(21.5x17.4x54.5)mm Screw Mount RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2040 | Americas - 220 |
|
$4.2900 / $4.9530 | Buy Now |
DISTI #
80322991
|
Verical | Power Relay 12VDC 150A SPST-NO(21.5x17.4x54.5)mm Screw Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 47 |
|
$5.1750 | Buy Now |
Part Details for CA1A-12V-N-5
CA1A-12V-N-5 CAD Models
CA1A-12V-N-5 Part Data Attributes
|
CA1A-12V-N-5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CA1A-12V-N-5
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1.8mW (Coil), 30A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 17.4 mm | |
Body Height | 37 mm | |
Body Length or Diameter | 21.5 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1.8 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Physical Dimension | 21.5mm x 17.4mm x 37mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SCREW |