Part Details for CA18HLF08PA by Carlo Gavazzi Holding AG
Overview of CA18HLF08PA by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18HLF08PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C0305
|
Newark | Cap Prox Pp M18 Pnp No+Nc Cab |Carlo Gavazzi CA18HLF08PA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.5900 / $295.0900 | Buy Now |
DISTI #
CA18HLF08PA-ND
|
DigiKey | SENSOR PROX CAPACITIVE 8MM CYL Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$292.0000 | Buy Now |
DISTI #
225-CA18HLF08PA
|
Mouser Electronics | Proximity Sensors CAP PROX PP M18 PNP NO+NC CAB | 0 |
|
$266.6000 / $291.4000 | Order Now |
|
Onlinecomponents.com | CAP PROX PP M18 PNP NO+NC CAB RoHS: Compliant | 0 |
|
$188.3300 / $198.0700 | Buy Now |
DISTI #
CA18HLF08PA
|
TME | Sensor: capacitive, Range: 3÷8mm, OUT: PNP / NO + NC, Housing: M18 Min Qty: 1 | 0 |
|
$96.1400 / $110.9400 | RFQ |