Part Details for CA18FLF08NA by Carlo Gavazzi Holding AG
Results Overview of CA18FLF08NA by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA18FLF08NA Information
CA18FLF08NA by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CA18FLF08NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C0300
|
Newark | Cap Prox Ptfe M18 Npn No+Nc |Carlo Gavazzi CA18FLF08NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CA18FLF08NA
CA18FLF08NA CAD Models
CA18FLF08NA Part Data Attributes
|
CA18FLF08NA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA18FLF08NA
Carlo Gavazzi Holding AG
CAP PROX TEFLON M18 NPN NO+NC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, TRANSIENTS PROTECTION, REVERSE POLARITY PROTECTION,SHORT CIRCUIT PROTECTION | |
Body Height | 87 mm | |
Body Length or Diameter | 18 mm | |
Housing | TEFLON | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | 3 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |