Part Details for CA18CLL12BP by Carlo Gavazzi Holding AG
Overview of CA18CLL12BP by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18CLL12BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K1089
|
Newark | Capacitive Proximity Sensor, Flush Mountable, Sensing Range 12Mm, Adjustable 0,5-12Mm, Power Supply 10-40Vdc, Npn/Pnp Output, N.o. And N.c., Cable Pvc, Housing M18 X 89,5Mm, Tripleshield, Teach-In, Ip68 |Carlo Gavazzi CA18CLL12BP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.7000 / $379.8100 | Buy Now |
DISTI #
CA18CLL12BP-ND
|
DigiKey | SENSOR PROX CAP 12MM IP68 CYLIND Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$379.0500 | Buy Now |
DISTI #
225-CA18CLL12BP
|
Mouser Electronics | Proximity Sensors CAP PROX M18 NPN+PNP NO+NC CAB 12MM TE RoHS: Compliant | 0 |
|
$348.7200 / $360.0900 | Order Now |
DISTI #
70620551
|
RS | CAP PROX M18 NPN+PNP NO+NC CAB 12MM TE | Carlo Gavazzi Inc. CA18CLL12BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$336.8900 / $362.2400 | RFQ |
DISTI #
CA18CLL12BP
|
TME | Sensor: capacitive, Range: 0.5÷12mm, OUT: PNP/NPN NO/NC Min Qty: 1 | 0 |
|
$127.2700 / $146.8500 | RFQ |
Part Details for CA18CLL12BP
CA18CLL12BP CAD Models
CA18CLL12BP Part Data Attributes:
|
CA18CLL12BP
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA18CLL12BP
Carlo Gavazzi Holding AG
CAP PROX M18 NPN+PNP NO+NC CAB 12MM TE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 18 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |