Part Details for CA18CLF08TC by Carlo Gavazzi Holding AG
Overview of CA18CLF08TC by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18CLF08TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2336
|
Newark | Proximity Sensor, Sensor Output Type:Scr/Spst-Nc, Product Range:-, Sensing Range Max:8Mm, Thread Size - Metric:M18 Rohs Compliant: Yes |Carlo Gavazzi CA18CLF08TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.7300 / $279.8600 | Buy Now |
DISTI #
CA18CLF08TC-ND
|
DigiKey | SENSOR PROX CAPACITIVE 8MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$261.6612 / $294.0000 | Buy Now |
DISTI #
225-CA18CLF08TC
|
Mouser Electronics | Proximity Sensors CAP PROX PL M18 SCR NC CAB RoHS: Compliant | 0 |
|
$248.5700 / $279.3000 | Order Now |
DISTI #
70014282
|
RS | Sensor, Capacitive Sensing Mode, NPN, 3 to 8 mm, 20 to 250 VAC, 500 mA, 10 Hz | Carlo Gavazzi Inc. CA18CLF08TC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$263.8900 / $299.8800 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M18 SCR NC CAB RoHS: Compliant |
2 In Stock |
|
$235.2000 / $274.3300 | Buy Now |
DISTI #
60860923
|
Verical | CA18CLF08TC Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 2 |
|
$305.7600 / $356.6290 | Buy Now |
DISTI #
CA18CLF08TC
|
TME | Sensor: capacitive, Range: 3÷8mm, 20÷250VAC, OUT: SCR, Housing: M18 Min Qty: 1 | 0 |
|
$107.8100 / $124.4000 | RFQ |
|
Master Electronics | CAP PROX PL M18 SCR NC CAB RoHS: Compliant |
2 In Stock |
|
$235.2000 / $274.3300 | Buy Now |
|
Neutron USA | Sensor, Capacitive Sensing Mode, NPN, 3 to 8 mm, 20 to 250 VAC, 500 mA, 10 Hz | 10 |
|
$479.0100 | Buy Now |