Part Details for CA18CAN12NA by Carlo Gavazzi Holding AG
Overview of CA18CAN12NA by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18CAN12NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0738
|
Newark | Capacitive Sensor, 0-12Mm, 10-40Vdc, Sensing Range Max:12Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi CA18CAN12NA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.4100 / $160.5500 | Buy Now |
DISTI #
1864-1032-ND
|
DigiKey | SENSOR PROX CAP 3-12MM CYLINDER Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$150.4108 / $169.0000 | Buy Now |
DISTI #
225-CA18CAN12NA
|
Mouser Electronics | Proximity Sensors CAP PROX PL M18 NPN NO+NC,CAB RoHS: Compliant | 0 |
|
$145.3100 / $157.9500 | Order Now |
DISTI #
70620539
|
RS | Capacitive Proximity Sensor, Cylindrical,12mm, DC, NPN-NO/NC,4Wire,18mm, Unshielded | Carlo Gavazzi Inc. CA18CAN12NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$145.3400 / $169.0000 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M18 NPN NO+NC CAB RoHS: Compliant |
7 On Order |
|
$135.2000 / $149.8100 | Buy Now |
DISTI #
CA18CAN12NA
|
TME | Sensor: capacitive, Range: 0÷12mm, OUT: NPN / NO + NC, Housing: M18 Min Qty: 1 | 0 |
|
$83.0900 / $95.8700 | RFQ |
|
Master Electronics | CAP PROX PL M18 NPN NO+NC CAB RoHS: Compliant |
7 On Order |
|
$135.2000 / $149.8100 | Buy Now |
|
Neutron USA | Capacitive Proximity Sensor,Cylindrical,12mm,DC,NPN-NO/NC,4Wire,18mm,Unshielded | 16 |
|
$302.7100 | Buy Now |