Part Details for CA18CAF08PAM1 by Carlo Gavazzi Holding AG
Overview of CA18CAF08PAM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18CAF08PAM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8198
|
Newark | Sensor, Proximity, 8Mm, Pnp, 40Vdc Rohs Compliant: Yes |Carlo Gavazzi CA18CAF08PAM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.4500 / $110.4900 | Buy Now |
DISTI #
1864-1031-ND
|
DigiKey | SENSOR PROX CAPACITIVE 8MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$160.2008 / $180.0000 | Buy Now |
DISTI #
225-CA18CAF08PAM1
|
Mouser Electronics | Proximity Sensors CAP PROX PL M18 PNP NO+NC,PLUG RoHS: Compliant | 3 |
|
$153.1000 / $167.7200 | Buy Now |
DISTI #
70620534
|
RS | Capacitive Proximity Sensor, Connection Type M12, Output PNP, CA18 Series | Carlo Gavazzi Inc. CA18CAF08PAM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11 |
|
$159.9800 / $181.8000 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M18 PNP NO+NC PLUG RoHS: Compliant |
11 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
DISTI #
68369979
|
Verical | Proximity Sensor Capacitive NO/NC PNP 8mm 10V to 40VDC 4-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 9 |
|
$171.6329 / $196.7448 | Buy Now |
DISTI #
CA18CAF08PAM1
|
TME | Sensor: capacitive, Range: 0÷8mm, OUT: PNP / NO + NC, Housing: M18 Min Qty: 1 | 0 |
|
$87.3100 / $100.7500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$125.0000 / $192.3100 | Buy Now |
|
Master Electronics | CAP PROX PL M18 PNP NO+NC PLUG RoHS: Compliant |
11 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
|
Neutron USA | CAP PROX PL M18 PNP NO+NC, PLUG, NULL | 43 |
|
$320.8200 | Buy Now |