Part Details for CA18980_BELLA-SQ-HC by LEDIL
Overview of CA18980_BELLA-SQ-HC by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18980_BELLA-SQ-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA18980_BELLA-SQ-H
|
Avnet Americas | Assembly\square\1 Pos\25.0mm (D)\11.90mm (Alt: CA18980_BELLA-SQ-H) RoHS: Compliant Min Qty: 294 Package Multiple: 98 | 0 |
|
$0.8316 / $1.5246 | Buy Now |
DISTI #
928-CA18980BELLASQHC
|
Mouser Electronics | LED Lighting Lenses Assemblies SPECIAL HALF-C TYPE BEAM W/INSTALL TAPE RoHS: Compliant | 0 |
|
$1.4300 / $3.4200 | Order Now |
|
Future Electronics | Assembly|square|1 Pos|25.0mm (D)|11.90mm RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tray | 294Tray |
|
$1.1400 / $1.2400 | Buy Now |
DISTI #
CA18980_BELLA-SQ-H
|
Avnet Americas | Assembly\square\1 Pos\25.0mm (D)\11.90mm (Alt: CA18980_BELLA-SQ-H) RoHS: Compliant Min Qty: 294 Package Multiple: 98 | 0 |
|
$0.8316 / $1.5246 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 196 |
|
$1.4400 / $1.5400 | Buy Now |