Part Details for CA162802S07990 by Switchcraft Conxall
Overview of CA162802S07990 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA162802S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9413
|
Newark | Cir Cable Assy, 2Pos Rcpt-Free End, 2M, Connector Type A:Circular 2 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA162802S07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.3800 | Buy Now |
DISTI #
SC2635-ND
|
DigiKey | CBL CIRC 2POS FEM TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$13.9532 / $19.5300 | Buy Now |
DISTI #
502-CA162802S07990
|
Mouser Electronics | Specialized Cables 2M Cbl 2P F Blunt Cut Straight RoHS: Compliant | 45 |
|
$13.8400 / $18.0700 | Buy Now |
DISTI #
71019508
|
RS | Micro-Con-X, 2-Meter Cable, 2 Pin Female, Blunt Cut, Straight | Switchcraft CA162802S07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9700 / $19.5300 | RFQ |
|
Onlinecomponents.com | Micro-Con-X, 2-Meter Cable, 2 Pin Female, Blunt Cut, Straight | Switchcraft CA162802S07990 RoHS: Compliant |
50 In Stock |
|
$12.8600 / $17.0200 | Buy Now |
DISTI #
CA162802S07990
|
TTI | Specialized Cables 2M Cbl 2P F Blunt Cut Straight RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$13.4300 / $17.8900 | Buy Now |
DISTI #
000000000005586702
|
Sager | Specialized Cables 2M Cbl 2P F Blunt Cut Straight Min Qty: 25 | 0 |
|
$13.3500 / $15.9200 | Buy Now |
|
Master Electronics | Micro-Con-X, 2-Meter Cable, 2 Pin Female, Blunt Cut, Straight | Switchcraft CA162802S07990 RoHS: Compliant |
50 In Stock |
|
$12.8600 / $17.0200 | Buy Now |
Part Details for CA162802S07990
CA162802S07990 CAD Models
CA162802S07990 Part Data Attributes:
|
CA162802S07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA162802S07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |