Part Details for CA16203_GABRIELLA-MIDI-M by LEDIL
Overview of CA16203_GABRIELLA-MIDI-M by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16203_GABRIELLA-MIDI-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9384
|
Newark | Ca16203_Gabriella-Midi-M Rohs Compliant: Yes |Ledil CA16203_GABRIELLA-MIDI-M Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2895-ND
|
DigiKey | LENS CLEAR 24-27DEG MED ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
86 In Stock |
|
$3.7711 / $7.7800 | Buy Now |
DISTI #
928-CA16203GABRIELLA
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Round 1POS RoHS: Compliant | 96 |
|
$3.7700 / $7.7800 | Buy Now |
|
Future Electronics | LED Lighting Ø 37.8 mm Clear ~25° Spot Beam with Holder and Installation Tape RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.7900 / $4.1400 | Buy Now |
DISTI #
CA16203_GABRIELLA-MIDI-M
|
Avnet Silica | Clear PMMA Single Lens with Black PC Holder 25� Spot Beam Tape/Pin Fastening Box (Alt: CA16203_GABRIELLA-MIDI-M) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA16203_GABRIELLA-MIDI-M
|
EBV Elektronik | Clear PMMA Single Lens with Black PC Holder 25� Spot Beam Tape/Pin Fastening Box (Alt: CA16203_GABRIELLA-MIDI-M) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA16203_GABRIELLA-MIDI-M
CA16203_GABRIELLA-MIDI-M CAD Models
CA16203_GABRIELLA-MIDI-M Part Data Attributes:
|
CA16203_GABRIELLA-MIDI-M
LEDIL
Buy Now
|
Compare Parts:
CA16203_GABRIELLA-MIDI-M
LEDIL
|
Samacsys Manufacturer | LEDIL |