Part Details for CA16202_GABRIELLA-MIDI-S by LEDIL
Overview of CA16202_GABRIELLA-MIDI-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16202_GABRIELLA-MIDI-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2308-ND
|
DigiKey | LENS CLEAR 10DEG SPOT ADH TAPE Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6620 | Buy Now |
DISTI #
CA16202_GABRIELLA-
|
Avnet Americas | Clear Polymethyl Methacrylate Lens with Black Polycarbonate Holder and Black Polyurethane Tape 37.8 x 24.08mm Box - Tape and Reel (Alt: CA16202_GABRIELLA-) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Reel | 0 |
|
$2.2704 / $3.9424 | Buy Now |
DISTI #
928-CA16202
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly RoHS: Compliant | 279 |
|
$4.4900 / $7.7800 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|37,8mm (D)|24,08mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.6000 / $4.9300 | Buy Now |
DISTI #
CA16202_GABRIELLA-
|
Avnet Americas | Clear Polymethyl Methacrylate Lens with Black Polycarbonate Holder and Black Polyurethane Tape 37.8 x 24.08mm Box - Tape and Reel (Alt: CA16202_GABRIELLA-) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Reel | 0 |
|
$2.2704 / $3.9424 | Buy Now |
DISTI #
CA16202_GABRIELLA-MIDI-S
|
Avnet Silica | Clear Polymethyl Methacrylate Lens with Black Polycarbonate Holder and Black Polyurethane Tape 37.8 x 24.08mm Box (Alt: CA16202_GABRIELLA-MIDI-S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA16202_GABRIELLA-MIDI-S
|
EBV Elektronik | Clear Polymethyl Methacrylate Lens with Black Polycarbonate Holder and Black Polyurethane Tape 37.8 x 24.08mm Box (Alt: CA16202_GABRIELLA-MIDI-S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-GABRIELLA-MIDI-S-CA16202
|
Maritex | Lens for LED high power, angle: 10 to 18 degrees FWHM, Number of LEDs: 1, Dimensions: round 38mm, Height: 24.1mm, meterial: PMMA, PC, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 22 |
|
$4.4920 / $4.9900 | Buy Now |