There are no models available for this part yet.
Overview of CA16015_STRADA-SQ-SCL by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA16015_STRADA-SQ-SCL by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-1468-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
106 In Stock |
|
$1.6160 / $3.8400 | Buy Now | |
DISTI #
CA16015_STRADA-SQ-
|
Avnet Americas | Strada Series Lens Square PMMA 25x25x9.1mm Clear Tray - Tape and Reel (Alt: CA16015_STRADA-SQ-) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Reel | 0 |
|
$0.9139 / $1.3216 | Buy Now | |
DISTI #
928-STRADA16015
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens 1 Position RoHS: Compliant | 196 |
|
$1.4700 / $3.8400 | Buy Now | |
DISTI #
E02:0323_11546981
|
Arrow Electronics | Lens for LED RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Date Code: 2311 | Europe - 784 |
|
$1.2468 / $1.3929 | Buy Now | |
Future Electronics | Lens|1 Pos|25x25mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2500 / $1.3600 | Buy Now | ||
DISTI #
66989048
|
Verical | Lens for LED RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2311 | Americas - 784 |
|
$1.2467 / $1.3928 | Buy Now | |
DISTI #
CA16015_STRADA-SQ-SCL
|
Avnet Silica | Strada Series Lens Square PMMA 25x25x9.1mm Clear Tray (Alt: CA16015_STRADA-SQ-SCL) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S421400052161
|
Chip1Stop | Unclassified | 784 |
|
$1.2500 / $1.9300 | Buy Now | |
DISTI #
CA16015_STRADA-SQ-SCL
|
EBV Elektronik | Strada Series Lens Square PMMA 25x25x9.1mm Clear Tray (Alt: CA16015_STRADA-SQ-SCL) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 3528 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 2842 |
|
$1.9400 / $2.0900 | Buy Now |
CAD Models for CA16015_STRADA-SQ-SCL by LEDIL
Part Data Attributes for CA16015_STRADA-SQ-SCL by LEDIL
CA16015_STRADA-SQ-SCL
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
CA16015_STRADA-SQ-SCLLEDILVS
-