Part Details for CA14NV12,5-1KA2020 by ACP Technologies
Overview of CA14NV12,5-1KA2020 by ACP Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14NV12,5-1KA2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA14V-1K
|
TME | Potentiometer: mounting, single turn,horizontal, 1kΩ, 250mW, ±20% Min Qty: 5 | 842 |
|
$0.1620 / $0.2910 | Buy Now |