Part Details for CA14942_MINNIE-LT-W-PIN by LEDIL
Overview of CA14942_MINNIE-LT-W-PIN by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CA14942_MINNIE-LT-W-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8872
|
Newark | Refassy Round 1 Pos 35Mm (D) 15,6Mm(H)/ Tray Rohs Compliant: Yes |Ledil CA14942_MINNIE-LT-W-PIN RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5200 | Buy Now |
DISTI #
711-2304-ND
|
DigiKey | REFLECTOR ROUND 1 POS 35MM (D) 1 Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6513 | Buy Now |
DISTI #
CA14942_MINNIE-LT-
|
Avnet Americas | RefAssy|round|1 Pos|35mm (D)|15,6mm(H) - Tape and Reel (Alt: CA14942_MINNIE-LT-) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.0374 / $1.2816 | Buy Now |
DISTI #
928-14942MINNILTWPIN
|
Mouser Electronics | LED Lighting Reflectors Reflector round 35mm(D)15.6mm(H) RoHS: Compliant | 0 |
|
$2.1000 / $2.9100 | Order Now |
|
Future Electronics | MINNIE Series Round 1 Pos 35mm (D) 15.6mm(H) Wide Reflector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.0800 / $2.2800 | Buy Now |
DISTI #
CA14942_MINNIE-LT-W-PIN
|
Avnet Silica | RefAssy|round|1 Pos|35mm (D)|15,6mm(H) (Alt: CA14942_MINNIE-LT-W-PIN) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14942_MINNIE-LT-W-PIN
|
EBV Elektronik | RefAssy|round|1 Pos|35mm (D)|15,6mm(H) (Alt: CA14942_MINNIE-LT-W-PIN) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA14942_MINNIE-LT-W-PIN
CA14942_MINNIE-LT-W-PIN CAD Models
CA14942_MINNIE-LT-W-PIN Part Data Attributes
|
CA14942_MINNIE-LT-W-PIN
LEDIL
Buy Now
|
Compare Parts:
CA14942_MINNIE-LT-W-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |