Part Details for CA1458E by Harris Semiconductor
Results Overview of CA1458E by Harris Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA1458E Information
CA1458E by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CA1458E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA1458E-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36344 In Stock |
|
$0.2600 | Buy Now |
DISTI #
87276506
|
Verical | CA1458E Min Qty: 1417 Package Multiple: 1 Date Code: 9601 | Americas - 21865 |
|
$0.2648 | Buy Now |
DISTI #
87276353
|
Verical | CA1458E Min Qty: 1417 Package Multiple: 1 | Americas - 11815 |
|
$0.2648 | Buy Now |
DISTI #
87276526
|
Verical | CA1458E Min Qty: 1417 Package Multiple: 1 Date Code: 9701 | Americas - 1751 |
|
$0.2648 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 297 |
|
$0.2742 / $0.7313 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 40 |
|
$0.4875 / $0.9750 | Buy Now |
|
Rochester Electronics | Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36344 |
|
$0.2118 / $0.2492 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CA1458E
CA1458E CAD Models
CA1458E Part Data Attributes
|
CA1458E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA1458E
Harris Semiconductor
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 |