Part Details for CA14507_G2-LXP2-D-P by LEDIL
Overview of CA14507_G2-LXP2-D-P by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14507_G2-LXP2-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2290-ND
|
DigiKey | LENS CLR 8.3-29DEG DIFF ADH TAPE Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9630 | Buy Now |
DISTI #
CA14507_G2-LXP2-D-
|
Avnet Americas | Round Lens Assembly For XP-E LED - Tape and Reel (Alt: CA14507_G2-LXP2-D-) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.5016 / $1.2012 | Buy Now |
DISTI #
928-CA14507LXP2DP
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 12 |
|
$1.8600 / $2.4500 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.8mm Dia 14.7mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$1.9300 / $2.2100 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.8mm Dia 14.7mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.8300 / $1.9600 | Buy Now |
DISTI #
CA14507_G2-LXP2-D-P
|
Avnet Silica | Round Lens Assembly For XP-E LED (Alt: CA14507_G2-LXP2-D-P) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14507_G2-LXP2-D-P
|
EBV Elektronik | Round Lens Assembly For XP-E LED (Alt: CA14507_G2-LXP2-D-P) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA14507_G2-LXP2-D-P
CA14507_G2-LXP2-D-P CAD Models
CA14507_G2-LXP2-D-P Part Data Attributes:
|
CA14507_G2-LXP2-D-P
LEDIL
Buy Now
|
Compare Parts:
CA14507_G2-LXP2-D-P
LEDIL
|
Samacsys Manufacturer | LEDIL |