Part Details for CA14503_G2-LXP2-RS-P by LEDIL
Overview of CA14503_G2-LXP2-RS-P by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14503_G2-LXP2-RS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2286-ND
|
DigiKey | LENS ASSY 1POS 21.8MM RND BLACK Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9630 | Buy Now |
DISTI #
CA14503_G2-LXP2-RS
|
Avnet Americas | Round Lens Assembly For LEDs - Tape and Reel (Alt: CA14503_G2-LXP2-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.5016 / $1.2012 | Buy Now |
DISTI #
928-CA14503LXP2RSP
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 0 |
|
$1.8200 / $3.3900 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.8mm Dia 14.7mm (H) Real Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.8000 / $1.9300 | Buy Now |