There are no models available for this part yet.
Overview of CA14403_EVA-O by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
ADP1883-0.3-EVALZ | Analog Devices | Power Saving Mode, 300 kHz Eva | |
ADP1883-0.6-EVALZ | Analog Devices | Power Saving Mode, 600 kHz Eva |
Price & Stock for CA14403_EVA-O by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-2280-ND
|
DigiKey | LENS CLR 20.5X37DEG ELLIP ADHESV Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1391 | Buy Now | |
DISTI #
CA14403_EVA-O
|
Avnet Americas | LED Array Round Lens Assembly For LUXEON M LED - Tape and Reel (Alt: CA14403_EVA-O) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.1485 / $1.3617 | Buy Now | |
DISTI #
928-CA14403EVAO
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 0 |
|
$3.0000 / $3.1800 | Order Now | |
Future Electronics | EVA Series Round 1 Pos 37.7mm Dia 17.2mm (H) Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9200 / $3.1800 | Buy Now | ||
Future Electronics | EVA Series Round 1 Pos 37.7mm Dia 17.2mm (H) Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.0800 / $3.4300 | Buy Now |
CAD Models for CA14403_EVA-O by LEDIL
Part Data Attributes for CA14403_EVA-O by LEDIL
CA14403_EVA-O
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
CA14403_EVA-OLEDILVS
-