Part Details for CA14392_LXP2-O-WAS by LEDIL
Overview of CA14392_LXP2-O-WAS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
1812PS-155KC | Coilcraft Inc | OBSOLETE Insert 'L' after 'K' for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1608C-222 C | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. |
Price & Stock for CA14392_LXP2-O-WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2278-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH TAPE Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9630 | Buy Now |
DISTI #
CA14392_LXP2-O-WAS
|
Avnet Americas | Round Lens Assembly For XP-E2, XP-L LED - Tape and Reel (Alt: CA14392_LXP2-O-WAS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9828 | Buy Now |
DISTI #
928-CA14392LXP2OWAS
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 26 |
|
$1.7700 / $3.3900 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.6mm (H) Asymmetric Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
CA14392_LXP2-O-WAS
|
Avnet Silica | Round Lens Assembly For XP-E2, XP-L LED (Alt: CA14392_LXP2-O-WAS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14392_LXP2-O-WAS
|
EBV Elektronik | Round Lens Assembly For XP-E2, XP-L LED (Alt: CA14392_LXP2-O-WAS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA14392_LXP2-O-WAS
CA14392_LXP2-O-WAS CAD Models
CA14392_LXP2-O-WAS Part Data Attributes
|
CA14392_LXP2-O-WAS
LEDIL
Buy Now
|
Compare Parts:
CA14392_LXP2-O-WAS
LEDIL
|
Samacsys Manufacturer | LEDIL |